Phoenix Contact FX3U Series PLC I/O Module for Use with ILB ETH Series, Digital, Digital

Stock information currently inaccessible
RS Stock No.:
528-0447
Mfr. Part No.:
2832962
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Series

FX3U

Input Type

Digital

Number of Inputs

16

Number of Outputs

16

Output Type

Digital

For Use With

ILB ETH Series

Output Current

500 mA

Maximum Operating Temperature

+60°C

Dimensions

141 x 156 x 55 mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy