Schneider Electric Twido Series PLC I/O Module - 1 Outputs, 24 V dc
- RS Stock No.:
- 444-4628
- Mfr. Part No.:
- TWDAMO1HT
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£90.40
(exc. VAT)
£108.48
(inc. VAT)
- RS Stock No.:
- 444-4628
- Mfr. Part No.:
- TWDAMO1HT
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Twido Series | |
| Output Type | Analogue | |
| Number of Outputs | 1 | |
| For Use With | Twido Series | |
| Dimensions | 84.6 x 23.5 x 94.5 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Twido Series | ||
Output Type Analogue | ||
Number of Outputs 1 | ||
For Use With Twido Series | ||
Dimensions 84.6 x 23.5 x 94.5 mm | ||
Schneider Electric Analog Modules - Modicon M238 Range
The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.
Features & Benefits
- Removable screw terminals
- Contributes to provides users with intelligence, performance and affordability in a programmable logic controller
- Extensive cabling flexibility
- High performing
- Easy installation
- Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility

