Schneider Electric Modicon M238, Twido Series PLC I/O Module - 1 Outputs, 24 V dc
- RS Stock No.:
- 674-1937
- Mfr. Part No.:
- TM2AMO1HT
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 674-1937
- Mfr. Part No.:
- TM2AMO1HT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outputs | 1 | |
| Output Type | Analogue | |
| For Use With | Modicon M238, Twido Series | |
| Dimensions | 95.6 x 27.3 x 94.5 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outputs 1 | ||
Output Type Analogue | ||
For Use With Modicon M238, Twido Series | ||
Dimensions 95.6 x 27.3 x 94.5 mm | ||
Schneider Electric Analog Modules - Modicon M238 Range
The Modicon M238 range has been designed to do more, it's small but mighty! Offering users an economical controller that provides more memory, extra input options. Acting as one of the core components that operate a programmable logic controller, Schneider Electric analogue modules are a messenger between a processor and an I/O device (I/O stands for input/output). This Modicon M236 range of analog modules forms part of Schneider's Twido series of programmable controllers for standard applications comprising 10 to 100 I/O - plc.
Features & Benefits
- Removable screw terminals
- Contributes to provides users with intelligence, performance and affordability in a programmable logic controller
- Extensive cabling flexibility
- High performing
- Easy installation
- Predominantly used packaging, conveying, hoisting and other machines that require both power and flexibility
Related links
- Schneider Electric Modicon M238 4 Outputs, 24 V dc
- Schneider Electric Modicon M238 230 V ac
- Schneider Electric PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric PLC I/O Module for Use with Modicon M238 Digital, Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Analogue
- Schneider Electric TM5 Series Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric M258 Series PLC I/O Module for Use with Modicon M238 Analogue, Analogue
