Siemens S7-200 Series PLC I/O Module - 4 Inputs, 4 Outputs, 24 V dc
- RS Stock No.:
- 434-1765
- Mfr. Part No.:
- 6ES7223-1HF22-0XA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 434-1765
- Mfr. Part No.:
- 6ES7223-1HF22-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | S7-200 Series | |
| Number of Inputs | 4 | |
| Input Type | Digital | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| For Use With | S7-200 Series | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series S7-200 Series | ||
Number of Inputs 4 | ||
Input Type Digital | ||
Output Type Digital | ||
Number of Outputs 4 | ||
For Use With S7-200 Series | ||
RoHS Status: Not Applicable
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

