Allen Bradley MicroLogix 1200 PLC I/O Module - 2 Inputs, 2 (Single Ended) Outputs, 4 → 20 mA Output Current
- RS Stock No.:
- 364-0724
- Mfr. Part No.:
- 1762-IF20F2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£211.00
(exc. VAT)
£253.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £211.00 |
*price indicative
- RS Stock No.:
- 364-0724
- Mfr. Part No.:
- 1762-IF20F2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | MicroLogix 1200 | |
| Input Type | Analogue, Differential | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 (Single Ended) | |
| Output Type | Analogue | |
| For Use With | MicroLogix 1200 Series | |
| Output Current | 4 → 20 mA | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series MicroLogix 1200 | ||
Input Type Analogue, Differential | ||
Number of Inputs 2 | ||
Number of Outputs 2 (Single Ended) | ||
Output Type Analogue | ||
For Use With MicroLogix 1200 Series | ||
Output Current 4 → 20 mA | ||
Maximum Operating Temperature +65°C | ||
RoHS Status: Not Applicable
Allen Bradley PLC I/O Module For Use With MicroLogix 1200 Series, 4 to 20mA - 1769-IF20F2
Use this I/O (input/output) module from Rockwell Automation's Allen Bradley range to enhance the capacity of your MicroLogix 1200 series PLC (programmable logic controller). The PLC monitors and transfers commands to machinery and electrical devices in industrial automation settings. This module is designed to assist in the control of analogue machinery. It has two inputs and two outputs so you can connect it to a PLC and a secondary device, such as a data processor. Common applications include food and drink production, packaging conveyors and the pharmaceuticals industry.
Features and Benefits
• Operating temperature range of -20°C to +65°C to withstand demanding industrial environments• Supports output currents of 4mA to 20mA for versatility• Suitable for high-vibration environments, thanks to DIN rail or panel-mounting options
Standards and Certifications
• UL (Underwriters' Laboratories)• CE (Conformité Européenne)• ACMA (Australian Communications and Media Authority)• HazLoc (Hazardous Locations)• EN (European Norm)
What size is this I/O module?
IP20 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
This module has a 90mm height, 40mm width and 87mm diameter. This means it's easy to handle and fits neatly with your MicroLogix 1200 series PLC.
