Schneider Electric Modicon TSX Micro PLC I/O Module - 32 (Channel) Outputs, 1 A Output Current, 24 → 240 V ac
- RS Stock No.:
- 311-8750
- Mfr. Part No.:
- TSXDSZ32R5
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 311-8750
- Mfr. Part No.:
- TSXDSZ32R5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon TSX Micro | |
| Output Type | Discrete, Relay | |
| Number of Outputs | 32 (Channel) | |
| For Use With | Modicon TSX | |
| Output Current | 1 A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon TSX Micro | ||
Output Type Discrete, Relay | ||
Number of Outputs 32 (Channel) | ||
For Use With Modicon TSX | ||
Output Current 1 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
