Kvaser Kvaser T-Cannector Expansion L Series Interface Unit for Use with Kvaser T-cannector v2 (00776-5)
- RS Stock No.:
- 289-0390
- Distrelec Article No.:
- 302-52-672
- Mfr. Part No.:
- 01300-1
- Brand:
- Kvaser
Subtotal (1 unit)*
£98.83
(exc. VAT)
£118.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.83 |
*price indicative
- RS Stock No.:
- 289-0390
- Distrelec Article No.:
- 302-52-672
- Mfr. Part No.:
- 01300-1
- Brand:
- Kvaser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Accessory Type | CAN Bus Hub Expansion | |
| Product Type | Interface Unit | |
| Series | Kvaser T-Cannector Expansion L | |
| For Use With | Kvaser T-cannector v2 (00776-5) | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Accessory Type CAN Bus Hub Expansion | ||
Product Type Interface Unit | ||
Series Kvaser T-Cannector Expansion L | ||
For Use With Kvaser T-cannector v2 (00776-5) | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- SE
The T-Cannector Expansion L is a CAN bus hub extension that provides eight D-SUB9 socket connectors when connected to the T-Cannector v2 (Base unit). It is designed to offer an affordable and safe way of terminating the CAN bus when using interfaces on a development board. The T-Cannector Expansion L also has adjustable termination and LED indicators for easy monitoring. With a voltage range of 12-24V DC and a compact size, it is suitable for various applications that require CAN bus connectivity.
Adjustable termination for easy CAN bus termination
LED indicators for power status monitoring
Voltage range of 12-24V DC
Compact and lightweight design for easy installation
Related links
- Kvaser PLC Expansion Module for use with Kvaser Interfaces
- Kvaser Kvaser PCIcanx Series Interface Unit
- Kvaser Kvaser BlackBird Series Interface Unit for Use with CAN networks
- Kvaser 1 Port PCIe CAN Network Interface Card, 8Mbit/s
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser D-Sub to Female to M12 Male Converter Cable
- Kvaser USB 2.0 1Mbps Network Speed USB Network Adapter
