Seneca K112 Series Coupler, NPN And PNP, 19 V dc
- RS Stock No.:
- 288-4626
- Mfr. Part No.:
- K112
- Brand:
- Seneca
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4626
- Mfr. Part No.:
- K112
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Accessory Type | Coupler | |
| Series | K112 | |
| Number of Inputs | 1 | |
| Output Type | NPN And PNP | |
| Number of Outputs | 2 | |
| Supply Voltage | 19 V dc | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Accessory Type Coupler | ||
Series K112 | ||
Number of Inputs 1 | ||
Output Type NPN And PNP | ||
Number of Outputs 2 | ||
Supply Voltage 19 V dc | ||
The Universal digital coupler/isolator is a versatile power supply unit with a wide input range and multiple output options. With galvanic isolation, tiny dimensions, and a high-frequency capability of 400 Hz, it is ideal for a range of sensor applications.
Power supply range of 19.2-30 Vdc
Pulse input compatible with various sensors including mechanical contact, NAMUR, and photo-transistors
Simultaneous NPN and PNP outputs
Galvanic Isolation of 1.5 kVac @ 2 way for added safety
Compact dimensions (93.1 x 102.5 x 6.2 mm) for easy installation
Operates in temperatures ranging from -10 to +65 °C
Max Voltage of ±28 V and current of ±200 mA per output
Pulse input compatible with various sensors including mechanical contact, NAMUR, and photo-transistors
Simultaneous NPN and PNP outputs
Galvanic Isolation of 1.5 kVac @ 2 way for added safety
Compact dimensions (93.1 x 102.5 x 6.2 mm) for easy installation
Operates in temperatures ranging from -10 to +65 °C
Max Voltage of ±28 V and current of ±200 mA per output