Advantech Input Module Adam 4000 Voltage 30V
- RS Stock No.:
- 285-7148
- Distrelec Article No.:
- 125-78-870
- Mfr. Part No.:
- ADAM-4052
- Brand:
- Advantech
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£142.55
(exc. VAT)
£171.06
(inc. VAT)
- RS Stock No.:
- 285-7148
- Distrelec Article No.:
- 125-78-870
- Mfr. Part No.:
- ADAM-4052
- Brand:
- Advantech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Digital I/O Module | |
| Product Type | Input Module | |
| Input Type | Voltage | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | Adam 4000 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Digital I/O Module | ||
Product Type Input Module | ||
Input Type Voltage | ||
Interface Type RS485 | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series Adam 4000 | ||
- COO (Country of Origin):
- TW
The 8-ch Isolated Digital Input Module designed to provide efficient and reliable digital input capabilities for your industrial applications. With features like isolated channels, logic level inputs, and overvoltage protection, this module ensures secure and accurate data collection in a variety of environments.
8 fully independent isolated channels for versatile input options
Logic level input with a range of 1 V to 30 V for accurate signal detection
Overvoltage protection up to 70 VDC for added safety
Isolation voltage of 2,500 VDC to prevent signal interference
Input resistance of 5.2 kΩ for stable input signals

