Advantech ADAM 6000 Series Relay, Digital, Analogue, 10 → 30 V dc
- RS Stock No.:
- 283-8004
- Distrelec Article No.:
- 110-74-929
- Mfr. Part No.:
- ADAM-6060-D
- Brand:
- Advantech
Stock information currently inaccessible
- RS Stock No.:
- 283-8004
- Distrelec Article No.:
- 110-74-929
- Mfr. Part No.:
- ADAM-6060-D
- Brand:
- Advantech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Relay Modbus TCP Module | |
| Range | ADAM 6000 Series | |
| Series | ADAM 6000 | |
| Input Type | Digital | |
| Number of Inputs | 6 channels | |
| Output Type | Analogue | |
| Number of Outputs | 6 channels | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Relay Modbus TCP Module | ||
Range ADAM 6000 Series | ||
Series ADAM 6000 | ||
Input Type Digital | ||
Number of Inputs 6 channels | ||
Output Type Analogue | ||
Number of Outputs 6 channels | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Modbus TCP module offers a reliable solution for digital input and relay control applications. With a compact design and versatile features, it is ideal for automation and monitoring tasks in various industrial settings.
6-ch Digital Input and 6-ch Relay control for versatile application possibilities
Modbus TCP protocol support for seamless integration into existing systems
LAN 10/100Base-T(X) connectivity for easy network connection
Supports Peer-to-Peer communication and User Defined Modbus Addresses for flexible setup
Relay output with Contact Rating of 120 VAC at 0.5 A and 30 VDCat 1 A for efficient control
Operating Temperature range of -10 ∼ 70°C for reliable performance in different environments
Modbus TCP protocol support for seamless integration into existing systems
LAN 10/100Base-T(X) connectivity for easy network connection
Supports Peer-to-Peer communication and User Defined Modbus Addresses for flexible setup
Relay output with Contact Rating of 120 VAC at 0.5 A and 30 VDCat 1 A for efficient control
Operating Temperature range of -10 ∼ 70°C for reliable performance in different environments