Siemens 6ES Series Interface Module

RS Stock No.:
283-7891
Distrelec Article No.:
300-64-725
Mfr. Part No.:
6ES7151-1AA06-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Interface Module

Series

6ES

COO (Country of Origin):
DE
The SIMATIC DP Interface Module IM151-1 Standard is a reliable solution for connecting a wide range of peripheral modules via PROFIBUS DP. With features like addressing volume of 244 bytes for inputs and outputs, RS 485 interface physics, and isolation between electronic block and PROFIBUS DP, this module ensures efficient communication and operation.

Addressing volume of 244 bytes for inputs and outputs
RS 485 interface physics for reliable communication
Isolation between electronic block and PROFIBUS DP for enhanced safety
CE mark and UL approval for compliance with standards
Wide operating temperature range of 0°C to 60°C
Compact dimensions (45mm x 119.5mm x 75mm) for easy integration

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy