Siemens SIMATIC Series Software for Use with SIMATIC

Subtotal (1 unit)*

£791.77

(exc. VAT)

£950.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£791.77

*price indicative

RS Stock No.:
256-0291
Mfr. Part No.:
6ES78400CC080YE5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software

Accessory Type

Software

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

IEC 61131, REACh Regulation, RoHS Directive, WEEE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series Software, IEC 61131, REACh Regulation, RoHS Directive, WEEE - 6ES78400CC080YE5


This software is designed as an accessory for SIMATIC control systems, providing programming and configuration capabilities for industrial automation environments. It operates within standardised development frameworks and is intended for integration with SIMATIC hardware and workflows while conforming to recognised environmental and safety directives.

Features and Benefits:


• Supports IEC 61131 standard for predictable programme structure
• Enables PLC programming with SIMATIC compatibility
• Complies with REACh requirements for material management
• Meets RoHS restrictions to limit hazardous substances
• Aligns with WEEE rules for end-of-life handling

Applications


• Used with SIMATIC controllers for industrial automation tasks
• Suitable for PLC programming in manufacturing systems
• Ideal for system configuration following IEC 61131 guidelines
• Can be used where REACh and RoHS compliance is required
• Appropriate for installations subject to WEEE disposal procedures

Which standards does it implement for programme development?


It implements IEC 61131 to ensure standardised PLC programme structure and interoperability.

What environmental regulations affect material and component use?


It adheres to REACh for substance reporting and RoHS for restricting specific hazardous materials.

How should end-of-life disposal be managed?


Disposal should follow WEEE provisions to ensure proper collection and recycling of electronic components.

With which hardware family is it intended to be used?


It is intended for use with SIMATIC hardware as an accessory for control system tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy