Siemens 6GK57956MT000AA0 Antenna with QMA Connector Connector
- RS Stock No.:
- 254-2939
- Distrelec Article No.:
- 301-24-617
- Mfr. Part No.:
- 6GK57956MT000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£316.57
(exc. VAT)
£379.88
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £316.57 |
*price indicative
- RS Stock No.:
- 254-2939
- Distrelec Article No.:
- 301-24-617
- Mfr. Part No.:
- 6GK57956MT000AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Antenna | |
| Minimum Frequency | 2.4GHz | |
| Bandwidth | 5GHz | |
| Connector Type | QMA Connector | |
| Gain | 5dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 5.935GHz | |
| Standards/Approvals | IEC, EN, RoHS, UL | |
| Series | Scalance | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Antenna | ||
Minimum Frequency 2.4GHz | ||
Bandwidth 5GHz | ||
Connector Type QMA Connector | ||
Gain 5dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 5.935GHz | ||
Standards/Approvals IEC, EN, RoHS, UL | ||
Series Scalance | ||
Number of Bands 3 | ||
The Siemens ANT795-6MT IWLAN antenna MIMO antenna with omni- directional characteristic including 3x QMA sockets IP65 (-40°C to +85 °C), 2.4/5GHz Wi-Fi compliance and observe national approvals for mounting on roof, vehicles and ceiling installation.
3-ports linear vertical polarization
Omnidirectional radiation characteristic
Related links
- Huber+Suhner 1399.35.0002 WiFi Antenna with QMA Connector, WiFi
- Huber+Suhner 1399.35.0020 WiFi Antenna with QMA Connector, WiFi
- Huber+Suhner 1356.35.0003 Square WiFi Antenna with QMA Connector, WiFi
- Huber+Suhner 1399.35.0008 MIMO WiFi Antenna with QMA Connector, WiFi
- TE Connectivity L000151-01 Shark Fin Multi-Band Antenna with QMA Connector, MIMO 2x2
- TE Connectivity L000151-02 Shark Fin Multi-Band Antenna with QMA Connector, MIMO 2x2
- Siemens 6GK58964MA000AA3 Antenna with SMA Connector Connector LTE/4G, GSM (2G)
- Siemens 6GK57954MB000AA0 Antenna with RSMA Connector Connector
