Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500, Digital
- RS Stock No.:
- 253-0775
- Mfr. Part No.:
- 6ES79240BF200BC0
- Brand:
- Siemens
Subtotal (1 unit)*
£202.00
(exc. VAT)
£242.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.00 |
*price indicative
- RS Stock No.:
- 253-0775
- Mfr. Part No.:
- 6ES79240BF200BC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital I/O Module | |
| Range | SIMATIC S7 | |
| Input Type | Digital | |
| For Use With | SIMATIC S7-300 / S7-1500 | |
| Dimensions | 5.2 x 2.68 x 3.07 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital I/O Module | ||
Range SIMATIC S7 | ||
Input Type Digital | ||
For Use With SIMATIC S7-300 / S7-1500 | ||
Dimensions 5.2 x 2.68 x 3.07 in | ||
- COO (Country of Origin):
- RO
The Siemens terminal block digital connection module is a fully modular connection for SIMATIC S7-300 / 1500 is used instead of conventional terminal blocks and act as the interface between the PLC and signals from the field.
TPOo optocoupler module
Output 8 NO contacts 24V DC/4 A
Overload and short circuit-proof
Push-in terminal with LED
Output 8 NO contacts 24V DC/4 A
Overload and short circuit-proof
Push-in terminal with LED
Related links
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500, Digital
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500, 50 V
- Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge

