Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS Stock No.:
- 253-0748
- Mfr. Part No.:
- 6ES79235BD000EB0
- Brand:
- Siemens
Subtotal (1 unit)*
£91.91
(exc. VAT)
£110.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.91 |
*price indicative
- RS Stock No.:
- 253-0748
- Mfr. Part No.:
- 6ES79235BD000EB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Pre-assembled I/O Cable | |
| Range | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 Digital I/O Modules | |
| Dimensions | 118.11 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Pre-assembled I/O Cable | ||
Range SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 Digital I/O Modules | ||
Dimensions 118.11 in | ||
- COO (Country of Origin):
- CZ
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module 4 x 16 pole and connection module 1 x 50 pole.
50-pin round cable
With 4 x 16-pin and 1x50-pin IDC connector
Unshielded
Cable length of 3m
With 4 x 16-pin and 1x50-pin IDC connector
Unshielded
Cable length of 3m
Related links
- Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key

