Penko, LCS-3 Series Simulator Module Accessory for Use with Trouble shooting and pre-calibration of weighing systems
- RS Stock No.:
- 250-7644
- Mfr. Part No.:
- 7600A1687
- Brand:
- Penko
Subtotal (1 unit)*
£682.94
(exc. VAT)
£819.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £682.94 |
*price indicative
- RS Stock No.:
- 250-7644
- Mfr. Part No.:
- 7600A1687
- Brand:
- Penko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penko | |
| Sub Type | Accessory | |
| Product Type | Connector | |
| Accessory Type | Simulator Module | |
| For Use With | Trouble shooting and pre-calibration of weighing systems | |
| Series | LCS-3 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penko | ||
Sub Type Accessory | ||
Product Type Connector | ||
Accessory Type Simulator Module | ||
For Use With Trouble shooting and pre-calibration of weighing systems | ||
Series LCS-3 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
LCS-3 loadcell simulator, for trouble shooting and pre-calibration of weighing systems
The Penko Load cell simulator is a simulator used as substitute for strain gage transducers to generate mV/V signals required in development, checkout and pre calibration of signal conditioners , digital and analogue readouts and data loggers.
Particularly useful in a test environment
A completely passive unit
Has an excitation LED
Low drift per high accuracy
Resistance equal to 350 ohm load cells
Includes 4 ft. removable interconnect cable with connector
Related links
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Allen Bradley 1492-CM1746 Series Simulator Module for Use with 1746-NT4 to 5069-IY4
- Siemens SIM 1274 Series Simulator Module for Use with SIMATIC S7-1200 SIM 1274
- Weighing Scales
- Phoenix Contact Simulator Module Axioline E Digital 24V
- Penko SGM800 Series Amplifier Digital Output, 18/32 V dc Supply
- Penko SGM700 Series Amplifier Digital Output, 18/32 V dc Supply
- Temperature Calibrators
