Allen Bradley 1492-CM1746 Series Simulator Module for Use with 1746-NT4 to 5069-IY4
- RS Stock No.:
- 220-3198
- Mfr. Part No.:
- 1492-CM1746-M02
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£153.64
(exc. VAT)
£184.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.64 |
*price indicative
- RS Stock No.:
- 220-3198
- Mfr. Part No.:
- 1492-CM1746-M02
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Simulator Module | |
| Accessory Type | Conversion Module | |
| Series | 1492-CM1746 | |
| For Use With | 1746-NT4 to 5069-IY4 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Simulator Module | ||
Accessory Type Conversion Module | ||
Series 1492-CM1746 | ||
For Use With 1746-NT4 to 5069-IY4 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
The Rockwell Automation conversion module is for 1746-IA16/IM16/IB16/ITB16 to 5069-IA16/IB16 field wiring conversion system.
Length 550mm
Related links
- Allen Bradley 1492-CM1746 Series Simulator Module for Use with 1746-NT4 to 5069-IY4
- Allen Bradley 1492-CM1746 Series Converter for Use with 1746-OB32, 5069-OB16
- Allen Bradley 1492-CM1746 Series Converter for Use with 5069-IB16, 1746-IB32
- Penko, LCS-3 Series Simulator Module Accessory for Use with Trouble shooting and pre-calibration of weighing systems
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIM 1274 Series Simulator Module for Use with SIMATIC S7-1200 SIM 1274
- Allen Bradley 1492-ACABLE Series PLC Cable for Use with Bulletin 1492
- Allen Bradley 1492-CAB Series PLC Cable for Use with Bulletin 1492
