Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,
- RS Stock No.:
- 220-5771
- Mfr. Part No.:
- 1105131
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£404.82
(exc. VAT)
£485.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.82 |
*price indicative
- RS Stock No.:
- 220-5771
- Mfr. Part No.:
- 1105131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| For Use With | Gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, plug-in screw terminal block, TBUS connector included | |
| Standards/Approvals | EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
For Use With Gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, plug-in screw terminal block, TBUS connector included | ||
Standards/Approvals EN 50178 | ||
The Phoenix Contact data interface is the gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, pluggable Push-in terminal block, TBUS connector included. The configurable and individually scalable PSRmodular safety system is a flexible safety solution for monitoring your machine or system.
Economical safety solution with a high level of adaptability to individual requirements
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Narrow housing width of just 22.6 mm
Tool-free and time-saving installation with Push-in technology
Related links
- Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,
- Siemens AS-I Counter Module Series Counter for Use with Higher Level Controller
- Phoenix Contact Interface Module for Use with PLC Interface
- Phoenix Contact Interface Module for Use with PLC, DCS
- Phoenix Contact Interface Module VIP-2 60V
- Phoenix Contact Interface Module VARIOFACE 60V dc
- Phoenix Contact Interface Module FLKM 60V dc
- Phoenix Contact Interface Module VIP-3 60V ac/dc
