Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-5767
Mfr. Part No.:
1105128
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

For Use With

Gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, plug-in screw terminal block, TBUS connector included

Standards/Approvals

EN 50178

COO (Country of Origin):
IT
The Phoenix Contact data interface is the gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, pluggable Push-in terminal block, TBUS connector included. The configurable and individually scalable PSRmodular safety system is a flexible safety solution for monitoring your machine or system.

Economical safety solution with a high level of adaptability to individual requirements

Fast startup, thanks to easy hardware and software configuration

Machine downtime minimized with comprehensive, easy-to-understand diagnostics

Narrow housing width of just 22.6 mm

Tool-free and time-saving installation with Push-in technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy