Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771

Subtotal (1 unit)*

£260.02

(exc. VAT)

£312.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.02

*price indicative

RS Stock No.:
220-3091
Mfr. Part No.:
1492-CABLE025WN
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Digital Cable Connection

Product Type

Connecting Cable

Series

1492-CABLE

For Use With

1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5

Hazardous Area Certification

Class I Division 2

Standards/Approvals

cULus

Communication Protocol

I/O

The Rockwell Automation digital cable from connection products is pre-wired cables with I/O and IFM Connector.

Length 2.5 meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy