Allen Bradley 1492C0 Series PLC Cable for Use with ControlLogix 1756, PLC-5 1771

Subtotal (1 unit)*

£307.29

(exc. VAT)

£368.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.29

*price indicative

RS Stock No.:
220-2806
Mfr. Part No.:
1492-C005010XH
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC Cable

Accessory Type

Cable

Series

1492C0

For Use With

ControlLogix 1756, PLC-5 1771

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, UL

COO (Country of Origin):
CN
The Rockwell Automation BULLETIN 1492 hosts a wide series of I/O Conversion modules and cables wiring systems. The cables are prewired and pre tested which make them a preferred choice over conventional wiring systems in the industry. This product is of conversion modules and cables which virtually remove the risk of any wiring error making the experience very hassle-free.

Reduced wiring time

Faster troubleshooting

Increased volume and productivity

Increased din rail density

Reduced wire preparation and routing

Related links