Allen Bradley PLC I/O Module for Use with SLC 500
- RS Stock No.:
- 220-2769
- Mfr. Part No.:
- 1492-AIFM4I-F-5
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£113.32
(exc. VAT)
£135.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.32 |
*price indicative
- RS Stock No.:
- 220-2769
- Mfr. Part No.:
- 1492-AIFM4I-F-5
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Analogue I/O Module | |
| Range | 1492-AIFM | |
| For Use With | SLC 500 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Analogue I/O Module | ||
Range 1492-AIFM | ||
For Use With SLC 500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Rockwell Automation BULLETIN 1492 hosts a wide series of analog Programmable Controller Wiring Systems. The cables are prewired and pre tested which make them a preferred choice over conventional wiring systems in the industry. The interface modules are mounted onto a standard DIN #3 Rail. Has 5 field side wiring terminals and 4 Analog IO channels
Reduced wiring time
Faster troubleshooting and easier maintenance
Reduced wiring errors
Increased volume and productivity
Increased din rail density
Reduced wire preparation and routing
Faster troubleshooting and easier maintenance
Reduced wiring errors
Increased volume and productivity
Increased din rail density
Reduced wire preparation and routing
Related links
- Allen Bradley PLC I/O Module for Use with SLC 500
- Allen Bradley Connector Cable for Use with 1746 SLC 500 1769 CompactLogix, 1771 PLC-5
- Allen Bradley 1746 Series PLC I/O Module for Use with SLC 500 Series Relay 5 →
- Allen Bradley PLC I/O Module for Use with SLC 500 Series, Analogue
- Allen Bradley PLC I/O Module for Use with SLC 500 Series, Digital
- Allen Bradley PLC I/O Module for Use with SLC 500 Series Transistor
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
