Allen Bradley PLC I/O Module BULLETIN Analogue

Stock information currently inaccessible
RS Stock No.:
698-7732
Mfr. Part No.:
1746-NT8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Input Type

Analogue

Standards/Approvals

UL

Series

BULLETIN

RoHS Status: Exempt

Allen Bradley Analogue Input Module


The Allen Bradley analogue input module is suitable for thermocouple temperature sensors or strain gauges with millivolts output signals. This module is designed for use with SLC 500 series PLCs. It supports different thermocouples like J, K, T, E, R, S, B and N-type. This module contains diagnostic LEDs that help you identify the source of problems that may occur during power-up or normal operation.

Features and Benefits


Provides cold junction compensation

Ambient operating temperature ranges between 0°C and 60°C

8 inputs individually configurable for thermocouple type, °C, °F, ±50mV or 100mV range

Applications


Industrial automation

Robotics

Automobile industry

Certifications


ANSI/ESD S20.20:2014

BSEN 61340-5-1:2007

Related links