Allen Bradley PLC Cable for Use with BULLETIN 1492
- RS Stock No.:
- 220-2756
- Mfr. Part No.:
- 1492-ACABLE250A
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£393.59
(exc. VAT)
£472.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.59 |
*price indicative
- RS Stock No.:
- 220-2756
- Mfr. Part No.:
- 1492-ACABLE250A
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Range | 1492-ACABLE | |
| For Use With | BULLETIN 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Range 1492-ACABLE | ||
For Use With BULLETIN 1492 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Rockwell Automation Pre-wired analog interface cable used for bulletin 1746 analog I/O and RTD input modules. It is integrated with 1746-RT28 12-Position & AIFM 15-Pin D-shell connector. The pre-wired cables are designed to minimize control wiring in a panel.
25 meter cable length
Removable terminal block
22 AWG wire
Reduces wiring time and wiring errors
Removable terminal block
22 AWG wire
Reduces wiring time and wiring errors
Related links
- Allen Bradley PLC Cable for Use with BULLETIN 1492
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
