Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1756 Module, 1771 Module

Subtotal (1 unit)*

£155.09

(exc. VAT)

£186.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.09

*price indicative

RS Stock No.:
220-0813
Mfr. Part No.:
1492-CONCAB005W
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Conversion Cable

Product Type

PLC Cable

Series

1492-CONCAB0

For Use With

1756 Module, 1771 Module

IP Rating

IP20

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

The Rockwell Automation pre-wired conversion cable connects 1771-ON to 1756-ON8 digital I/O module. The length of the cable is 0.5 m.

Operating temperature ranges from 0 to 60°C

Environmental rating IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy