Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1756 Module, 1771 Module
- RS Stock No.:
- 220-0812
- Mfr. Part No.:
- 1492-CONCAB005V
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£171.83
(exc. VAT)
£206.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.83 |
*price indicative
- RS Stock No.:
- 220-0812
- Mfr. Part No.:
- 1492-CONCAB005V
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Conversion Cable | |
| Product Type | PLC Cable | |
| Series | 1492-CONCAB0 | |
| For Use With | 1756 Module, 1771 Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Conversion Cable | ||
Product Type PLC Cable | ||
Series 1492-CONCAB0 | ||
For Use With 1756 Module, 1771 Module | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
The Rockwell Automation pre-wired conversion cable connects 1771-OC to 1756-OC8 digital I/O module. The length of the cable is 0.5 m.
Operating temperature ranges from 0 to 60°C
Environmental rating IP20
Related links
- Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1756 Module, 1771 Module
- Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1771 Module, 1756 Module
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Module, 1771 Module
- Allen Bradley 1492-MUA Series Mounting Kit for Use with 1771 Module, 1756 Module
- Allen Bradley 1492 Series PLC Cable for Use with 1771 Analog I/O Module
- Allen Bradley 1492-CM1771 Series Converter for Use with 1711 Module, 1756 Module
- Allen Bradley 1492-CM1771 Series Converter for Use with 1756 Module, 1711 Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1771 Analog I/O Module
