Allen Bradley 1492-CM1771 Series Converter for Use with 1711 Module, 1756 Module

Subtotal (1 unit)*

£135.28

(exc. VAT)

£162.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.28

*price indicative

RS Stock No.:
220-0715
Mfr. Part No.:
1492-CM1771-LA001
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Conversion Module

Product Type

Converter

Series

1492-CM1771

For Use With

1711 Module, 1756 Module

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

The Rockwell Automation analog I/O conversion module provides for the conversion of 1771, 16 Channel I/O module to be converted to 1756, 16 Channel I/O module. This conversion is accomplished without the removal of any field wires from the existing 1771 swing arm. The existing 1771 swing arm fits directly onto the edge connector of the 1492 conversion module. On one end of the 1492 cable is connector for the conversion module. On the other end is the removable terminal block for the 1756 I/O module. It is compatible with 1771-IFE to 1756-IF16 single-ended current, 1771-IFE to 1756-IF16 single-ended voltage, 1771-IFF to 1756-IF16 single-ended current and 1771-IFF to 1756-IF16 single-ended voltage module.

Operating temperature ranges from 0 to 60°C

Environmental rating IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy