Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- RS Stock No.:
- 218-1438
- Mfr. Part No.:
- 1492-ACABLE050UD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£277.40
(exc. VAT)
£332.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.40 |
*price indicative
- RS Stock No.:
- 218-1438
- Mfr. Part No.:
- 1492-ACABLE050UD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | BULLETIN | |
| For Use With | 1756 Analog I/O Module | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series BULLETIN | ||
For Use With 1756 Analog I/O Module | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Bulletin 1492 prewired analog cable with 25-pin D-Shell for use with for Bulletin 1756 analog I/O, RTD and -IT6I thermocouple input modules. It has cable length of 5 meter.
Designed to minimize control wiring in a panel
Reduced wiring errors
Faster troubleshooting and easier maintenance
