Allen Bradley 1492 Series PLC Cable for Use with 1771 Analog I/O Module

Subtotal (1 unit)*

£181.17

(exc. VAT)

£217.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.17

*price indicative

RS Stock No.:
218-1310
Mfr. Part No.:
1492-ACABLE010H
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC Cable

Accessory Type

Cable

Series

1492

For Use With

1771 Analog I/O Module

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus, UL

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockwell Automation Bulletin 1492 prewired analog cable with 25-pin D-Shell for use with for Bulletin 1771 analog I/O and RTD input modules. It has a standard cable length of 1 meter.

Designed to minimize control wiring in a panel

Reduced wiring errors

Faster troubleshooting and easier maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy