Omron I/O Unit for Use with CS1/CJ1 DeviceNet or CompoNet Master Units
- RS Stock No.:
- 215-8887
- Mfr. Part No.:
- GRT1-OD8
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-8887
- Mfr. Part No.:
- GRT1-OD8
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Output | |
| Range | SmartSlice | |
| For Use With | CS1/CJ1 DeviceNet or CompoNet Master Units | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Output | ||
Range SmartSlice | ||
For Use With CS1/CJ1 DeviceNet or CompoNet Master Units | ||
The Omron GRT1-OD8 is a Smart Slice 8 x digital outputs. It has a electrical rating of 0.5 A and 24 VDC.
Degree of protection IP20
