Omron I/O Unit for Use with GRT1 Series
- RS Stock No.:
- 215-7482
- Mfr. Part No.:
- GRT1-PD8
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-7482
- Mfr. Part No.:
- GRT1-PD8
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | I/O Power feed and Distribution Unit | |
| Range | SmartSlice | |
| For Use With | GRT1 Series | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Power feed and Distribution Unit | ||
Range SmartSlice | ||
For Use With GRT1 Series | ||
The Omron SmartSlice I/O power feed module has push-in I/O connection type. It has 8 number of IOV (V+) terminals and 4 number of IOG (V-) terminals. It has IP20 degree protection.
Height 64 mm
Width 15 mm
Depth 75 mm
Width 15 mm
Depth 75 mm
