Omron I/O Unit for Use with CS1/CJ1 Series

Stock information currently inaccessible
RS Stock No.:
215-7481
Mfr. Part No.:
GRT1-OD8G-1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Output

Range

SmartSlice

For Use With

CS1/CJ1 Series

The Omron digital I/O module has IP20 degree protection. It has 4 number of IOG terminals and output current of 0.5 A.

Height 84 mm
Width 15 mm
Depth 74.4 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy