Omron Input Unit for Use with NX
- RS Stock No.:
- 215-7412
- Mfr. Part No.:
- NX-ID6142-6
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-7412
- Mfr. Part No.:
- NX-ID6142-6
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Input | |
| For Use With | NX | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Input | ||
For Use With NX | ||
The Omron NX-ID6142-6 is a 32 Digital Inputs CPU unit, with Standard speed .It has a rated supply voltage of 24 VDC.
Detachable terminals for easy maintenance
Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation
Compact with a width of 12 mm per unit (connector type: 30 mm)
Screwless Push-In Plus terminal block or MIL/Fujitsu connector speeds up installation
Compact with a width of 12 mm per unit (connector type: 30 mm)
