Omron Connector for Use with PLC
- RS Stock No.:
- 214-7471
- Mfr. Part No.:
- SRT2-AD04
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-7471
- Mfr. Part No.:
- SRT2-AD04
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | CompoBus | |
| Range | SRT2 CompoBus | |
| For Use With | PLC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type CompoBus | ||
Range SRT2 CompoBus | ||
For Use With PLC | ||
The Omron CompoBus/S analogue input terminal has 4 inputs operates in between -10 V to +10 V.
Resolution - 1/6,000
Takes only 1 ms to exchange each input point
Takes only 1 ms to exchange each input point
