Omron I/O Unit for Use with PLC
- RS Stock No.:
- 214-7286
- Mfr. Part No.:
- GRT1-CP1-L
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-7286
- Mfr. Part No.:
- GRT1-CP1-L
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Positioning Unit | |
| Range | SmartSlice | |
| For Use With | PLC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Positioning Unit | ||
Range SmartSlice | ||
For Use With PLC | ||
The Omron smart Slice positioning unit has 100 kHz. It has 24 V DC input with PNP polarity
It has Easy set-up
