Idec Communication Module for Use with WB2F
- RS Stock No.:
- 210-5943
- Mfr. Part No.:
- WB9Z-CU100
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 210-5943
- Mfr. Part No.:
- WB9Z-CU100
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Communication Unit | |
| Range | WB9Z | |
| For Use With | WB2F | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Communication Unit | ||
Range WB9Z | ||
For Use With WB2F | ||
- COO (Country of Origin):
- JP
The IDEC communication unit supporting scanner has RS-232 communication interface. It has rated external power supply of 24VDC +10%, -20% and consumption current of 700mA.
Input Type: Bidirectional Voltage Input
Output Type: Semiconductor Relay Output
Communication Protocol: TCP/IP (Server)
Protective construction: IP20
Output Type: Semiconductor Relay Output
Communication Protocol: TCP/IP (Server)
Protective construction: IP20
