Phoenix Contact PLC Expansion Module for Use with Axioline Station, Digital, Digital
- RS Stock No.:
- 201-5386
- Mfr. Part No.:
- 2702120
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-5386
- Mfr. Part No.:
- 2702120
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC Expansion Module | |
| Range | I/O Module | |
| Number of Inputs | 8 | |
| Input Type | Digital | |
| Output Type | Digital | |
| For Use With | Axioline Station | |
| Dimensions | 122.4 x 53.6 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC Expansion Module | ||
Range I/O Module | ||
Number of Inputs 8 | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With Axioline Station | ||
Dimensions 122.4 x 53.6 x 54 mm | ||
- COO (Country of Origin):
- DE
The Phoenix module is designed for use within an Axioline F station. It is used to acquire signals from resistive temperature sensors. It used push in connection method.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
