Siemens S7 Series Memory Card for Use with S7-1X00 CPU
- RS Stock No.:
- 200-8959
- Mfr. Part No.:
- 6ES7954-8LL03-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8959
- Mfr. Part No.:
- 6ES7954-8LL03-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Series | S7 | |
| For Use With | S7-1X00 CPU | |
| Dimensions | 32 mm x 24 mm x 2.1 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Series S7 | ||
For Use With S7-1X00 CPU | ||
Dimensions 32 mm x 24 mm x 2.1 mm | ||
- COO (Country of Origin):
- DE
Siemens Memory Card, Flash EPROM Memory Type, 3g Weight - SIMATIC Series - 6ES7954-8LL03-0AA0
Securely store application info and programmes with this memory card from Siemens. It's used with a compatible PLC so that preset instructions can be repeatedly sent to attached bits of machinery. This means the unit's at home working as part of industrial automation, robotic or processing operations. It carries out up to 200,000 write and delete operations per hour without a drop in performance, so you can trust it to handle demanding applications. Due to its memory type, it's suitable for programmes that are read-only.
Features & Benefits
• Large 256MB memory means you can save high volumes of information
• Dimensions of 32 (H) x 24 (W) x 2.1mm (D) to fit neatly into your PLC module
• Lockable to prevent accidental loss of data
• Dimensions of 32 (H) x 24 (W) x 2.1mm (D) to fit neatly into your PLC module
• Lockable to prevent accidental loss of data
How long does this memory card retain data for?
It retains data for 10 years if there are fewer than 20,000 delete and write processes. If these processes are greater than 180,000, data's retained for one year.
What's the benefit of this card's flash EPROM memory type?
Flash EPROM memory is ideal for data storage applications as information is easily logged and rewritten electronically.

