Siemens 6ES7135 Series PLC I/O Module, 24 V dc
- RS Stock No.:
- 196-3673
- Mfr. Part No.:
- 6GK53073BL102AA3
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 196-3673
- Mfr. Part No.:
- 6GK53073BL102AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | SCALANCE | |
| Series | 6ES7135 | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 120 x 125 x 123 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range SCALANCE | ||
Series 6ES7135 | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 120 x 125 x 123 mm | ||
- COO (Country of Origin):
- DE
SCALANCE X307-3, managed plus IE switch, 3x 1000 Mbit/s MM SC and 7x 10/100 Mbit/s RJ45 ports LED diagnostics, error signaling Contact with select/set button, PROFINET IO device, network management, Integrated redundancy manager, office features (RSTP, VLAN, IGMP,..) C-plug in scope of delivery

