Siemens 6GK5201 Series PLC I/O Module, 24 V dc
- RS Stock No.:
- 196-3670
- Mfr. Part No.:
- 6GK52013BH002BA3
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 196-3670
- Mfr. Part No.:
- 6GK52013BH002BA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | SCALANCE | |
| Series | 6GK5201 | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 60 x 125 x 124 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range SCALANCE | ||
Series 6GK5201 | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +50°C | ||
Dimensions 60 x 125 x 124 mm | ||
- COO (Country of Origin):
- DE
SCALANCE X201-3PIRT managed IE IRT switch, 1x 10/100 Mbit/s RJ45 ports, 3x 100 Mbit/s POF SC RJ ports, Error signaling contact with set button, Redundant power supply, PROFINET IO device, network management, Redundancy Manager integrated, incl. electron. manual on CD-ROM, C-plug optional

