Phoenix Contact PLC I/O Module for Use with Axioline F Station, Digital, Digital, 24 V dc
- RS Stock No.:
- 196-1253
- Mfr. Part No.:
- 1027843
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£316.18
(exc. VAT)
£379.42
(inc. VAT)
- RS Stock No.:
- 196-1253
- Mfr. Part No.:
- 1027843
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Number of Inputs | 8 | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Output Type | Digital | |
| For Use With | Axioline F Station | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 35 x 129.9 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 8 | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Output Type Digital | ||
For Use With Axioline F Station | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 35 x 129.9 x 54 mm | ||
- COO (Country of Origin):
- DE
Axioline F, IO-Link master, 8 IO-Link ports, transmission speed in the local bus: 100 Mbps
The module is designed for use within an Axioline F station.
The IO-Link master enables the operation of up to eight IO-Link devices. Alternatively, you can connect a standard digital sensor or actuator to each port.
When used in combination with the Axioline F bus coupler, the IO-Link master is the connecting element that integrates IO-Link devices into a higher-level bus system
The IO-Link master enables the operation of up to eight IO-Link devices. Alternatively, you can connect a standard digital sensor or actuator to each port.
When used in combination with the Axioline F bus coupler, the IO-Link master is the connecting element that integrates IO-Link devices into a higher-level bus system

