Mitsubishi FX5 Power Distribution Module - 16 Inputs, 16 Outputs, 2 A Output Current, 24 V dc
- RS Stock No.:
- 135-9286
- Mfr. Part No.:
- FX5-32ER/DS
- Brand:
- Mitsubishi
Stock information currently inaccessible
- RS Stock No.:
- 135-9286
- Mfr. Part No.:
- FX5-32ER/DS
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Number of Inputs | 16 | |
| Input Type | DC | |
| Number of Outputs | 16 | |
| Output Type | Relay | |
| For Use With | MELSEC iQ-F Series PLC | |
| Supply Voltage | 24 V dc | |
| Output Current | 2 A | |
| Application | Industrial, Network | |
| Mounting Type | DIN Rail | |
| Dimensions | 150 x 90 x 83 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Number of Inputs 16 | ||
Input Type DC | ||
Number of Outputs 16 | ||
Output Type Relay | ||
For Use With MELSEC iQ-F Series PLC | ||
Supply Voltage 24 V dc | ||
Output Current 2 A | ||
Application Industrial, Network | ||
Mounting Type DIN Rail | ||
Dimensions 150 x 90 x 83 mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
