Schneider Electric TSX Digital I/O Module - 16 Inputs, 24 V dc
- RS Stock No.:
- 135-5229
- Mfr. Part No.:
- TSXDEY16D2
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 135-5229
- Mfr. Part No.:
- TSXDEY16D2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Input Type | Discrete | |
| Number of Inputs | 16 | |
| Output Type | Discrete | |
| Supply Voltage | 5 V dc, 24 V dc | |
| Mounting Type | Panel Mount | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 187.9 x 151.5 x 160 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Type Discrete | ||
Number of Inputs 16 | ||
Output Type Discrete | ||
Supply Voltage 5 V dc, 24 V dc | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +60°C | ||
Dimensions 187.9 x 151.5 x 160 mm | ||
- COO (Country of Origin):
- FR
