Phoenix Contact PLC I/O Module, 30 V ac/dc, 120 V ac, 125 V dc
- RS Stock No.:
- 124-3350
- Mfr. Part No.:
- 2906596
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£338.95
(exc. VAT)
£406.74
(inc. VAT)
- RS Stock No.:
- 124-3350
- Mfr. Part No.:
- 2906596
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Supply Voltage | 30 V ac/dc, 120 V ac, 125 V dc | |
| Application | System Cabling | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +75°C | |
| Dimensions | 118.1 x 102.7 x 72.2 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Supply Voltage 30 V ac/dc, 120 V ac, 125 V dc | ||
Application System Cabling | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +75°C | ||
Dimensions 118.1 x 102.7 x 72.2 mm | ||
- COO (Country of Origin):
- US

