Lovato Expansion Module Current/Voltage RS232 for use with Energy meters (DMED310T2)
- RS Stock No.:
- 820-440
- Mfr. Part No.:
- EXM1011
- Brand:
- Lovato
Subtotal (1 unit)*
£273.09
(exc. VAT)
£327.71
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.09 |
*price indicative
- RS Stock No.:
- 820-440
- Mfr. Part No.:
- EXM1011
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Input Type | Current/Voltage | |
| Output Type | RS232 | |
| For Use With | Energy meters (DMED310T2) | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Input Type Current/Voltage | ||
Output Type RS232 | ||
For Use With Energy meters (DMED310T2) | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module enhances modular products by providing an opto-isolated RS232 Interface to facilitate seamless communication between devices, ensuring reliable data transfer and interaction.
Opto-isolated communication ensures safety and reduces electromagnetic interference
Compatible with a wide range of LOVATO Electric products for versatile application
Mechanical features include a lightweight design at 125g for easy installation
Follows multiple compliance standards, including CSA, IEC, and UL for reliability
