Siemens 6DL1193 Series Mounting Rail, 162 mm for Use with Mounting of Incidentals, 482mm, 18 mm

Subtotal (1 unit)*

£50.16

(exc. VAT)

£60.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.16

*price indicative

RS Stock No.:
778-922
Mfr. Part No.:
6DL1193-6MC00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Rail

Series

6DL1193

For Use With

Mounting of Incidentals

Mount Type

DIN Rail

Standards/Approvals

RoHS

Width

482mm

Depth

18mm

Length

162mm

COO (Country of Origin):
DE
The SIEMENS Mounting rail is a highly efficient solution designed for Advanced automation needs, focusing on reliability and performance in various applications.

Supports extensive communication protocols for versatile applications

Designed for robustness in challenging industrial environments

Offers flexible integration options for streamlined operational workflows

Facilitates Rapid installation to minimise downtime during setup

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy