Siemens 6DL1193 Series Mounting Rail, 162 mm for Use with Mounting of Incidentals, 1500mm, 18 mm
- RS Stock No.:
- 778-921
- Mfr. Part No.:
- 6DL1193-6MD00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£92.14
(exc. VAT)
£110.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.14 |
*price indicative
- RS Stock No.:
- 778-921
- Mfr. Part No.:
- 6DL1193-6MD00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Rail | |
| Series | 6DL1193 | |
| Mount Type | DIN Rail | |
| For Use With | Mounting of Incidentals | |
| Length | 162mm | |
| Depth | 18mm | |
| Width | 1500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Rail | ||
Series 6DL1193 | ||
Mount Type DIN Rail | ||
For Use With Mounting of Incidentals | ||
Length 162mm | ||
Depth 18mm | ||
Width 1500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SIEMENS Mounting rail is a highly efficient solution designed for Advanced automation needs, focusing on reliability and performance in various applications.
Features powerful processing capabilities to enhance productivity
Designed for seamless integration into existing systems
Includes robust safety mechanisms for operational security
Optimised for energy efficiency to reduce overall consumption
