Siemens 6ES7590 Series Cable Grip, 99 mm for Use with ET 200MP Interface Module, 30mm, 48 mm

Subtotal (1 pack of 5 units)*

£55.83

(exc. VAT)

£67.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£55.83£11.166

*price indicative

RS Stock No.:
778-716
Mfr. Part No.:
6ES7590-5DA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable Grip

Series

6ES7590

For Use With

ET 200MP Interface Module

Width

30mm

Standards/Approvals

KCC

Depth

48mm

Length

99mm

COO (Country of Origin):
DE
The Siemens Cable grip enhances operational efficiency through its Advanced control capabilities, tailored to meet the demands of complex industrial systems.

Integrates seamlessly with a range of automation systems

Offers robust performance under various operating conditions

Designed for easy installation and maintenance, minimising downtime

Provides extensive support for various communication protocols

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy