Siemens 6GK1907 Series Contact Insert for Use with Power Distribution
- RS Stock No.:
- 772-927
- Mfr. Part No.:
- 6GK1907-0DC00-6AA5
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£170.83
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.83 | £34.166 |
*price indicative
- RS Stock No.:
- 772-927
- Mfr. Part No.:
- 6GK1907-0DC00-6AA5
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Female Insert | |
| Product Type | Contact Insert | |
| Series | 6GK1907 | |
| For Use With | Power Distribution | |
| IP Rating | IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Female Insert | ||
Product Type Contact Insert | ||
Series 6GK1907 | ||
For Use With Power Distribution | ||
IP Rating IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Siemens T piece with two M12 female contact serves a critical role in enhancing network communications, ensuring reliable data transfer and connectivity for various industrial applications.
Supports seamless data flow in industrial environments
Ensures high compatibility with existing network infrastructure
Designed for durability to withstand harsh conditions
Optimises performance and efficiency in data communication
Related links
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-ER Series Contact Insert For Use With Panel Mounting Frame
- Siemens Power Distribution Module SIPLUS AC
- TE Connectivity Contact Insert, 1102895-1 Series
- Phoenix Contact, VS-25-ST-DSUB-EG Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact Contact Insert PCB Plug IP67, SACC Series
- Phoenix Contact Contact Insert PCB Plug IP67, SACC Series

