Siemens 6ES7923 Series Cable for Use with I/O Modules
- RS Stock No.:
- 772-896
- Mfr. Part No.:
- 6ES7923-3BJ00-0HC0
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£128.56
(exc. VAT)
£154.27
(inc. VAT)
- RS Stock No.:
- 772-896
- Mfr. Part No.:
- 6ES7923-3BJ00-0HC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Cable | |
| Product Type | Cable | |
| Series | 6ES7923 | |
| For Use With | I/O Modules | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Cable | ||
Product Type Cable | ||
Series 6ES7923 | ||
For Use With I/O Modules | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Supply Voltage 60V | ||
- COO (Country of Origin):
- CZ
Siemens 6ES7923 Series Cable, 60V Supply Voltage, Connection Cable Type - 6ES7923-3BJ00-0HC0
This cable provides a dedicated electrical link for I/O modules in non-hazardous settings. It is designed as an accessory connection cable to Interface with I/O modules requiring up to 60V supply voltage, supporting system-level wiring and signal distribution within control panels and module racks.
Features and Benefits:
• Supports 60V supply voltage enabling low-voltage I/O operation
• Designed for connection to I/O modules simplifying integration
• Specified as a non-hazardous area accessory ensuring appropriate zoning
• Designed for connection to I/O modules simplifying integration
• Specified as a non-hazardous area accessory ensuring appropriate zoning
Applications
• Used with I/O modules in control cabinets
• Suitable for industrial I/O module connection tasks
• Can be used as a replacement connection cable for maintenance
• Suitable for industrial I/O module connection tasks
• Can be used as a replacement connection cable for maintenance
Is this cable intended for use in classified hazardous zones?
It is intended for non-hazardous area installations only.
What primary function does this accessory serve within a control system?
It provides a connection Interface between I/O modules and the system supply, supporting module communication and power delivery.
Related links
- Siemens 6ES7923 Series Cable for Use with I/O Modules
- Siemens 6ES7923 Series Connection Module for Use with I/O Module
- Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens TXA1 Series Adapter for Use with Tx-i/o Modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens TXS1 Series Adapter for Use with Tx-i/o Modules


